MSK5909HRHG vs MSK5917ERHG feature comparison

MSK5909HRHG MS Kennedy Corporation

Buy Now Datasheet

MSK5917ERHG Anaren Microwave

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MS KENNEDY CORP ANAREN INC
Part Package Code SOIC
Package Description SOP, SOP,
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 35 V 35 V
Input Voltage-Min 13 V 8 V
JESD-30 Code S-PDSO-G20 S-PDSO-G20
JESD-609 Code e4 e4
Length 15.875 mm 15.875 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 20 20
Operating Temperature TJ-Max 150 °C 150 °C
Output Voltage1-Max 10.3 V 5.15 V
Output Voltage1-Min 9.7 V 4.85 V
Output Voltage1-Nom 10 V 5 V
Output Voltage2-Max -10.3 V -12.36 V
Output Voltage2-Min -9.7 V -11.64 V
Output Voltage2-Nom -10 V -12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38534 Class H
Seated Height-Max 4.2672 mm
Surface Mount YES YES
Terminal Finish GOLD Gold (Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Voltage Tolerance-Max 3% 3%
Width 15.875 mm 15.875 mm
Base Number Matches 2 2

Compare MSK5909HRHG with alternatives

Compare MSK5917ERHG with alternatives