MSK5917ERHG vs MSK5913HRHG feature comparison

MSK5917ERHG Anaren Microwave

Buy Now Datasheet

MSK5913HRHG Anaren Microwave

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANAREN INC ANAREN INC
Package Description SOP, SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 35 V 35 V
Input Voltage-Min 8 V 15 V
JESD-30 Code S-PDSO-G20 S-PDSO-G20
JESD-609 Code e4
Length 15.875 mm 15.875 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 20 20
Operating Temperature TJ-Max 150 °C 150 °C
Output Voltage1-Max 5.15 V 12.36 V
Output Voltage1-Min 4.85 V 11.64 V
Output Voltage1-Nom 5 V 12 V
Output Voltage2-Max -12.36 V -5.15 V
Output Voltage2-Min -11.64 V -4.85 V
Output Voltage2-Nom -12 V -5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount YES YES
Terminal Finish Gold (Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Voltage Tolerance-Max 3% 3%
Width 15.875 mm 15.875 mm
Base Number Matches 2 2
Screening Level MIL-PRF-38534 Class H

Compare MSK5917ERHG with alternatives

Compare MSK5913HRHG with alternatives