Part Details for MSK5917ERHG by Anaren Microwave
Overview of MSK5917ERHG by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK5917ERHG
MSK5917ERHG CAD Models
MSK5917ERHG Part Data Attributes
|
MSK5917ERHG
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5917ERHG
Anaren Microwave
Fixed Mixed Standard Regulator, 2 Output, 5V1, -12V2, PDSO20, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | S-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | -12.36 V | |
Output Voltage2-Min | -11.64 V | |
Output Voltage2-Nom | -12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Voltage Tolerance-Max | 3% | |
Width | 15.875 mm |
Alternate Parts for MSK5917ERHG
This table gives cross-reference parts and alternative options found for MSK5917ERHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5917ERHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSK5917HRHG | Anaren Microwave | Check for Price | Fixed Mixed Standard Regulator, 2 Output, 5V1, -12V2, PDSO20, SOP-20 | MSK5917ERHG vs MSK5917HRHG |
MSK5917HRHG | MS Kennedy Corporation | Check for Price | Fixed Mixed Standard Regulator, 2 Output, 5V1, -12V2, PDSO20, SOP-20 | MSK5917ERHG vs MSK5917HRHG |
MSK5917KRHG | Anaren Microwave | Check for Price | Fixed Mixed Standard Regulator, 2 Output, 5V1, -12V2, PDSO20, SOP-20 | MSK5917ERHG vs MSK5917KRHG |
MSK5917KRHG | MS Kennedy Corporation | Check for Price | Fixed Mixed Standard Regulator, 2 Output, 5V1, -12V2, PDSO20, SOP-20 | MSK5917ERHG vs MSK5917KRHG |
MSK5917ERHG | MS Kennedy Corporation | Check for Price | Fixed Mixed Standard Regulator, 2 Output, 5V1, -12V2, PDSO20, SOP-20 | MSK5917ERHG vs MSK5917ERHG |