MSC301R0KT vs MS75083-13 feature comparison

MSC301R0KT TE Connectivity

Buy Now Datasheet

MS75083-13 Gowanda Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD GOWANDA ELECTRONICS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Cylindrical Tubular
Core Material PHENOLIC Phenolic
DC Resistance 1 Ω 1 Ω
Inductance-Nom (L) 1 µH 1 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.51 mm 0.546 mm
Lead Length 36 mm 41.28 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.67 mm
Package Length 6.35 mm 6.6 mm
Package Style Axial Axial
Packing Method Tape TR, 12 Inch
Quality Factor-Min (at L-nom) 25 25
Rated Current-Max 0.385 A 0.385 A
Reference Standard MIL-C-15305 MS75083
Self Resonance Frequency 230 MHz 230 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 25 MHz
Tolerance 10% 10%
Base Number Matches 1 4
Rohs Code No
Special Feature Q IS MEASURED AT 25 MHZ

Compare MSC301R0KT with alternatives

Compare MS75083-13 with alternatives