MSC301R0KT
vs
M39010/08B1R0KR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
API DELEVAN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Cylindrical
Tubular
Core Material
PHENOLIC
PHENOLIC
DC Resistance
1 Ω
1 Ω
Inductance-Nom (L)
1 µH
1 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.51 mm
0.635 mm
Lead Length
36 mm
36.58 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.4 mm
4.75 mm
Package Length
6.35 mm
11.1 mm
Package Style
Axial
Axial
Packing Method
Tape
TR, 14 INCH
Quality Factor-Min (at L-nom)
25
25
Rated Current-Max
0.385 A
0.93 A
Reference Standard
MIL-C-15305
MIL-PRF-39010/08
Self Resonance Frequency
230 MHz
230 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
25 MHz
25 MHz
Tolerance
10%
10%
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn63Pb37)
Compare MSC301R0KT with alternatives
Compare M39010/08B1R0KR with alternatives