MS75083-13
vs
M39010/08B1R0KP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
API DELEVAN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Molded
|
Tubular
|
Core Material |
Phenolic
|
PHENOLIC
|
DC Resistance |
1 Ω
|
1 Ω
|
Inductance-Nom (L) |
1 µH
|
1 µH
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.51 mm
|
0.635 mm
|
Lead Length |
36.53 mm
|
36.58 mm
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Diameter |
2.41 mm
|
4.75 mm
|
Package Length |
6.35 mm
|
11.1 mm
|
Package Style |
Axial
|
Axial
|
Quality Factor-Min (at L-nom) |
25
|
25
|
Rated Current-Max |
0.385 A
|
0.93 A
|
Self Resonance Frequency |
230 MHz
|
230 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
No
|
Inductor Application |
|
RF INDUCTOR
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
TR, 14 INCH
|
Reference Standard |
|
MIL-PRF-39010/08
|
Shape/Size Description |
|
TUBULAR PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement |
|
AXIAL
|
Terminal Shape |
|
WIRE
|
Test Frequency |
|
25 MHz
|
|
|
|
Compare M39010/08B1R0KP with alternatives