Part Details for M39010/08B1R0KR by API Delevan
Overview of M39010/08B1R0KR by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M39010/08B1R0KR
M39010/08B1R0KR CAD Models
M39010/08B1R0KR Part Data Attributes
|
M39010/08B1R0KR
API Delevan
Buy Now
Datasheet
|
Compare Parts:
M39010/08B1R0KR
API Delevan
General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 11.1 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.93 A | |
Reference Standard | MIL-PRF-39010/08 | |
Self Resonance Frequency | 230 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for M39010/08B1R0KR
This table gives cross-reference parts and alternative options found for M39010/08B1R0KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39010/08B1R0KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-3399-13-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | M39010/08B1R0KR vs 550-3399-13-02-00-LF |
9230-20 | General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core | Bourns Inc | M39010/08B1R0KR vs 9230-20 |
P0206-1R0-KB | General Purpose Inductor, 1uH, 10%, 1 Element, | RCD Components Inc | M39010/08B1R0KR vs P0206-1R0-KB |
ER1025-20KR | General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | M39010/08B1R0KR vs ER1025-20KR |
TP0206-1R0K | General Purpose Inductor, 1uH, 10%, 1 Element | TDK Corporation | M39010/08B1R0KR vs TP0206-1R0K |
P0206-1R0-KTW | General Purpose Inductor, 1uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | M39010/08B1R0KR vs P0206-1R0-KTW |
A2-1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, AXIAL LEADED | Associated Components Technology Inc | M39010/08B1R0KR vs A2-1R0K |
9130-20 | General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | Bourns Inc | M39010/08B1R0KR vs 9130-20 |
75083-13 | General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core | Gowanda Electronics Corporation | M39010/08B1R0KR vs 75083-13 |
P0206-1R0-KBW | General Purpose Inductor, 1uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | M39010/08B1R0KR vs P0206-1R0-KBW |