MSC301R0KT vs 1025R-20K feature comparison

MSC301R0KT TE Connectivity

Buy Now Datasheet

1025R-20K API Delevan

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD API DELEVAN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Cylindrical Tubular
Core Material PHENOLIC PHENOLIC
DC Resistance 1 Ω 1 Ω
Inductance-Nom (L) 1 µH 1 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.51 mm 0.508 mm
Lead Length 36 mm 38.1 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.41 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method Tape TR, 14 INCH
Quality Factor-Min (at L-nom) 25 25
Rated Current-Max 0.385 A 0.39 A
Reference Standard MIL-C-15305
Self Resonance Frequency 230 MHz 230 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 25 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description AXIAL LEADED
Samacsys Manufacturer API Delevan
JESD-609 Code e3
Terminal Finish TIN

Compare MSC301R0KT with alternatives

Compare 1025R-20K with alternatives