MSC15241JT
vs
15M243J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
GOWANDA ELECTRONICS CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Cylindrical
Tubular
Core Material
FERRITE
POWDERED IRON
DC Resistance
7.8 Ω
7.8 Ω
Inductance-Nom (L)
240 µH
240 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.6 mm
0.6426 mm
Lead Length
30 mm
36.525 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4 mm
3.962 mm
Package Length
9.5 mm
9.525 mm
Package Style
Axial
Axial
Packing Method
Tape
TR, 12 Inch
Quality Factor-Min (at L-nom)
65
65
Rated Current-Max
0.101 A
0.101 A
Self Resonance Frequency
5.9 MHz
5.9 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 0.79 MHZ
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.79 MHz
0.79 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn63Pb37)
Compare MSC15241JT with alternatives
Compare 15M243J with alternatives