MSC1175ME3
vs
MRF1090MA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
,
|
POST/STUD MOUNT, O-XRPM-F4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Number of Elements |
1
|
1
|
Polarity/Channel Type |
NPN
|
NPN
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
1025 MHz
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
CASE 332-04
|
Case Connection |
|
BASE
|
Collector Current-Max (IC) |
|
6 A
|
Collector-Base Capacitance-Max |
|
16 pF
|
DC Current Gain-Min (hFE) |
|
10
|
Highest Frequency Band |
|
L BAND
|
JESD-30 Code |
|
O-XRPM-F4
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
200 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Dissipation-Max (Abs) |
|
290 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
RADIAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare MSC1175ME3 with alternatives
Compare MRF1090MA with alternatives