MRF1090MA
vs
MX0912B251YTRAY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Package Description
POST/STUD MOUNT, O-CRPM-F4
FLANGE MOUNT, R-CDFM-F2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
6 A
Collector-Base Capacitance-Max
16 pF
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
Highest Frequency Band
L BAND
L BAND
JESD-30 Code
O-CRPM-F4
R-CDFM-F2
Number of Elements
1
1
Number of Terminals
4
2
Operating Temperature-Max
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
RECTANGULAR
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
290 W
Power Gain-Min (Gp)
8.4 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
6
1
Pin Count
2
Additional Feature
DIFFUSED EMITTER BALLASTING RESISTORS
Case Connection
BASE
Collector-Emitter Voltage-Max
20 V
Compare MRF1090MA with alternatives
Compare MX0912B251YTRAY with alternatives