MSA-3111-TR1 vs ADA-4643-BLKG feature comparison

MSA-3111-TR1 Broadcom Limited

Buy Now Datasheet

ADA-4643-BLKG Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description PLASTIC, SOT-143, 4 PIN SOT-343R
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 23.5 dB 15.5 dB
Input Power-Max (CW) 13 dBm 18 dBm
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 500 MHz 2500 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-253 SOT-343R
Power Supplies 4.5 V 3.5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 40 mA
Surface Mount YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
VSWR-Max 1.2 1.6
Base Number Matches 4 3
Number of Functions 1

Compare MSA-3111-TR1 with alternatives

Compare ADA-4643-BLKG with alternatives