MSA-3111-TR1
vs
MSA-3111-BLKG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM INC
BROADCOM LTD
Package Description
PLASTIC, SOT-143, 4 PIN
LEAD FREE, PLASTIC, SOT-143, 4 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
23.5 dB
23.5 dB
Input Power-Max (CW)
13 dBm
13 dBm
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Max
500 MHz
500 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TO-253
TO-253
Power Supplies
4.5 V
4.5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
40 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
VSWR-Max
1.2
1.2
Base Number Matches
4
3
Number of Functions
1
Compare MSA-3111-TR1 with alternatives
Compare MSA-3111-BLKG with alternatives