ADA-4643-BLKG
vs
MSA-0386-TR1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
SOT-343R
SL,4GW-LD,.085CIR
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
15.5 dB
10 dB
Input Power-Max (CW)
18 dBm
13 dBm
JESD-609 Code
e3
e0
Number of Functions
1
1
Operating Frequency-Max
2500 MHz
2400 MHz
Operating Frequency-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOT-343R
SL,4GW-LD,.085CIR
Power Supplies
3.5 V
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
VSWR-Max
1.6
1.7
Base Number Matches
3
4
Pbfree Code
No
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Supply Current-Max
40 mA
Surface Mount
YES
Compare ADA-4643-BLKG with alternatives
Compare MSA-0386-TR1 with alternatives