MSA-1105-STRG vs MSA-1105-TR2 feature comparison

MSA-1105-STRG Avago Technologies

Buy Now Datasheet

MSA-1105-TR2 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description SL,4GW-LD,.145CIR SL,4GW-LD,.145CIR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Avago Technologies
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10 dB 10 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Frequency-Max 1300 MHz 1300 MHz
Operating Frequency-Min 50 MHz 50 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.145CIR SL,4GW-LD,.145CIR
Power Supplies 5.5 V 5.5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 70 mA 70 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
VSWR-Max 1.7 1.7
Base Number Matches 1 2

Compare MSA-1105-STRG with alternatives

Compare MSA-1105-TR2 with alternatives