MSA-1105-STRG vs MSA-1105-TR1G feature comparison

MSA-1105-STRG Agilent Technologies Inc

Buy Now Datasheet

MSA-1105-TR1G Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10 dB 10 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e3 e3
Operating Frequency-Max 1000 MHz 1300 MHz
Operating Frequency-Min 50 MHz 50 MHz
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin (Sn) Tin (Sn)
VSWR-Max 1.7 1.7
Base Number Matches 3 3

Compare MSA-1105-STRG with alternatives

Compare MSA-1105-TR1G with alternatives