MSA-1105-STRG vs MSA-1105-TR2G feature comparison

MSA-1105-STRG Agilent Technologies Inc

Buy Now Datasheet

MSA-1105-TR2G Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10 dB 10 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e3 e3
Operating Frequency-Max 1000 MHz 1300 MHz
Operating Frequency-Min 50 MHz 50 MHz
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin (Sn) Matte Tin (Sn)
VSWR-Max 1.7 1.7
Base Number Matches 3 3
Pbfree Code Yes
Package Description SL,4GW-LD,.145CIR
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature HIGH RELIABILITY
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.145CIR
Power Supplies 5.5 V
Supply Current-Max 70 mA
Surface Mount YES
Technology BIPOLAR

Compare MSA-1105-STRG with alternatives

Compare MSA-1105-TR2G with alternatives