MSA-1105
vs
MSA-1105-STRG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM LTD
|
Package Description |
SL,4GW-LD,.145CIR
|
LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
1300 MHz
|
1300 MHz
|
Operating Frequency-Min |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SL,4GW-LD,.145CIR
|
SL,4GW-LD,.145CIR
|
Power Supplies |
5.5 V
|
5.5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
70 mA
|
70 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
1.7
|
1.7
|
Base Number Matches |
10
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Avago Technologies
|
Additional Feature |
|
HIGH RELIABILITY
|
Gain |
|
10 dB
|
Number of Functions |
|
1
|
|
|
|
Compare MSA-1105 with alternatives
Compare MSA-1105-STRG with alternatives