MSA-0386-TR1 vs UPC2726T-E3 feature comparison

MSA-0386-TR1 Avago Technologies

Buy Now Datasheet

UPC2726T-E3 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC RENESAS ELECTRONICS CORP
Package Description SL,4GW-LD,.085CIR TSOP6,.11,37
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10 dB 11 dB
Input Power-Max (CW) 13 dBm
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1
Number of Terminals 4 6
Operating Frequency-Max 2400 MHz 1600 MHz
Operating Frequency-Min 400 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR TSOP6,.11,37
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 40 mA 15 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
VSWR-Max 1.7
Base Number Matches 4 4
Additional Feature HIGH RELIABILITY
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare MSA-0386-TR1 with alternatives

Compare UPC2726T-E3 with alternatives