MSA-0386-TR1
vs
MSA-2111
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
SL,4GW-LD,.085CIR
TO-253
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
10 dB
Input Power-Max (CW)
13 dBm
13 dBm
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
4
Operating Frequency-Max
2400 MHz
2500 MHz
Operating Frequency-Min
100 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SL,4GW-LD,.085CIR
TO-253
Power Supplies
5 V
3.6 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
40 mA
35 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
VSWR-Max
1.7
1.8
Base Number Matches
4
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Compare MSA-0386-TR1 with alternatives
Compare MSA-2111 with alternatives