There are no models available for this part yet.
Overview of UPC2726T-E3 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UPC2726T-E3 by Renesas Electronics Corporation
Part Data Attributes for UPC2726T-E3 by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
TSOP6,.11,37
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HIGH RELIABILITY
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
11 dB
|
Input Power-Max (CW)
|
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Max
|
1600 MHz
|
Operating Frequency-Min
|
400 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSOP6,.11,37
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
15 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for UPC2726T-E3
This table gives cross-reference parts and alternative options found for UPC2726T-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2726T-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2726T-A | 1400 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, MINI MOLD, 6 PIN | Renesas Electronics Corporation | UPC2726T-E3 vs UPC2726T-A |
UPC2726T-E3 | Wide Band Low Power Amplifier, 2400MHz Max, MINI MOLD, 6 PIN | NEC Electronics America Inc | UPC2726T-E3 vs UPC2726T-E3 |
UPC2726T-E3-A | Wide Band Low Power Amplifier, 400MHz Min, 1600MHz Max, MINIMOLD, 6PIN | NEC Electronics Group | UPC2726T-E3 vs UPC2726T-E3-A |
UPC2726T-A | Wide Band Low Power Amplifier, 1400MHz Max, MINI MOLD, 6 PIN | NEC Electronics Group | UPC2726T-E3 vs UPC2726T-A |
UPC2726T-E3-A | 400 MHz - 1600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, MINIMOLD, 6PIN | Renesas Electronics Corporation | UPC2726T-E3 vs UPC2726T-E3-A |
Related Parts for UPC2726T-E3
-
UPG2251T6M-E2-ARF/Microwave Amplifiers
-
UPD78F0513AGA(S)-GAM-AXMicrocontrollers
-
UC2845ADSwitching Regulator or Controllers
-
UPC8215TU-E2-AOther Telecom ICs
-
UF3003Rectifier Diodes
-
UPG2160T5K-E2-ARF/Microwave Switches
-
V150B48C250BGPower Supply Modules
-
UCC3912PWPPower Management Circuits
-
UZ8790Zener Diodes