MS750888 vs MSC603R9KT feature comparison

MS750888 API Delevan

Buy Now Datasheet

MSC603R9KT TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer API DELEVAN TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Cylindrical
Core Material IRON
DC Resistance 0.4 Ω 0.4 Ω
Inductance-Nom (L) 3.9 µH 3.9 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.635 mm 0.6 mm
Lead Length 36.58 mm 30 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.11 mm 4.1 mm
Package Length 10.41 mm 10.4 mm
Package Style Axial Axial
Packing Method TR, 14 INCH Tape
Quality Factor-Min (at L-nom) 44 44
Rated Current-Max 0.455 A 0.45 A
Reference Standard MS75088
Self Resonance Frequency 75 MHz 75 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded YES YES
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 5 1
Test Frequency 7.9 MHz

Compare MS750888 with alternatives

Compare MSC603R9KT with alternatives