MSC603R9KT
vs
9250-392
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Cylindrical
|
Flame Retardant Coat
|
DC Resistance |
0.4 Ω
|
0.4 Ω
|
Inductance-Nom (L) |
3.9 µH
|
3.9 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.6 mm
|
0.635 mm
|
Lead Length |
30 mm
|
25.4 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
4.1 mm
|
4.115 mm
|
Package Length |
10.4 mm
|
10.414 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
Tape
|
|
Quality Factor-Min (at L-nom) |
44
|
44
|
Rated Current-Max |
0.45 A
|
0.45 A
|
Self Resonance Frequency |
75 MHz
|
75 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
7.9 MHz
|
7.9 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Core Material |
|
FERRITE
|
|
|
|
Compare MSC603R9KT with alternatives
Compare 9250-392 with alternatives