Datasheets
MS750888 by:

General Purpose Inductor, 3.9uH, 10%, 1 Element, Iron-Core,

Part Details for MS750888 by API Delevan

Overview of MS750888 by API Delevan

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Robotics and Drones

Part Details for MS750888

MS750888 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS750888 Part Data Attributes

MS750888 API Delevan
Buy Now Datasheet
Compare Parts:
MS750888 API Delevan General Purpose Inductor, 3.9uH, 10%, 1 Element, Iron-Core,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer API DELEVAN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Tubular
Core Material IRON
DC Resistance 0.4 Ω
Inductance-Nom (L) 3.9 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.635 mm
Lead Length 36.58 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Diameter 4.11 mm
Package Length 10.41 mm
Package Style Axial
Packing Method TR, 14 INCH
Quality Factor-Min (at L-nom) 44
Rated Current-Max 0.455 A
Reference Standard MS75088
Self Resonance Frequency 75 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded YES
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement AXIAL
Terminal Shape WIRE
Tolerance 10%

Alternate Parts for MS750888

This table gives cross-reference parts and alternative options found for MS750888. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS750888, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1641-392K General Purpose Inductor, 3.9uH, 10%, 1 Element, Iron-Core, AXIAL LEADED API Delevan MS750888 vs 1641-392K
1641R-392H General Purpose Inductor, 3.9uH, 3%, 1 Element, Iron-Core, ROHS COMPLIANT API Delevan MS750888 vs 1641R-392H
MSC603R9KT 1 ELEMENT, 3.9uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED TE Connectivity MS750888 vs MSC603R9KT
1641-392J General Purpose Inductor, 3.9uH, 5%, 1 Element, Iron-Core, AXIAL LEADED API Delevan MS750888 vs 1641-392J
QS391K General Purpose Inductor, 3.9uH, 10%, 1 Element, Iron-Core, AXIAL LEADED Ohmite Mfg Co MS750888 vs QS391K
1641-392H General Purpose Inductor, 3.9uH, 3%, 1 Element, Iron-Core, AXIAL LEADED API Delevan MS750888 vs 1641-392H
9250-392 General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, Bourns Inc MS750888 vs 9250-392
MS75088-8 1 ELEMENT, 3.9uH, IRON-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED API Delevan MS750888 vs MS75088-8
LS3-3R9K General Purpose Inductor, 3.9uH, 10%, 1 Element Inductor Supply Inc MS750888 vs LS3-3R9K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS750888 by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS750888 by API Delevan

Select Manufacturer
Which Manufacturer of MS750888 would you like to use for your alert(s)?
  • Please alert me when MS750888 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS750888 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS750888 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS750888 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS750888.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS750888 by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: