MS27505Y19D35PB vs MB913Y19N35PB feature comparison

MS27505Y19D35PB TE Connectivity

Buy Now Datasheet

MB913Y19N35PB TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/58-360 COMPATIBLE CONTACT: 5000-068-0022
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC HERMETIC
Shell Finish TIN NICKEL
Shell Material CARBON STEEL STAINLESS STEEL
Shell Size 19 19
Total Number of Contacts 66 66
Base Number Matches 1 1

Compare MS27505Y19D35PB with alternatives

Compare MB913Y19N35PB with alternatives