Part Details for MS27505Y19D35PB by TE Connectivity
Overview of MS27505Y19D35PB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505Y19D35PB
MS27505Y19D35PB CAD Models
MS27505Y19D35PB Part Data Attributes
|
MS27505Y19D35PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27505Y19D35PB
TE Connectivity
CONNECTOR, 66 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 19 | |
Total Number of Contacts | 66 |
Alternate Parts for MS27505Y19D35PB
This table gives cross-reference parts and alternative options found for MS27505Y19D35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505Y19D35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505E-19N-35PB | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y19D35PB vs MS27505E-19N-35PB |
MS27505Y19A35PB | CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505Y19D35PB vs MS27505Y19A35PB |
MS27505G19G35HB | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | MS27505Y19D35PB vs MS27505G19G35HB |
MB913Y19F35PB | CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505Y19D35PB vs MB913Y19F35PB |
MS27505G19G35PB | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | MS27505Y19D35PB vs MS27505G19G35PB |
MS27505T-19F-35PB | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y19D35PB vs MS27505T-19F-35PB |
76030E-19D-35PB | MIL Series Connector, 66 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y19D35PB vs 76030E-19D-35PB |
MS27505E-19B-35PB | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y19D35PB vs MS27505E-19B-35PB |
76030G-19B-35HB | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y19D35PB vs 76030G-19B-35HB |
AE105E19F35PB | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27505Y19D35PB vs AE105E19F35PB |