MS27505Y19D35PB vs MS27505G-19E-35HB feature comparison

MS27505Y19D35PB TE Connectivity

Buy Now Datasheet

MS27505G-19E-35HB HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/58-360 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish TIN
Shell Material CARBON STEEL STAINLESS STEEL
Shell Size 19 19
Total Number of Contacts 66 66
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED
Contact Quantities 66
Contact Sizes 22D
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Termination Type CRIMP

Compare MS27505Y19D35PB with alternatives

Compare MS27505G-19E-35HB with alternatives