MS1501
vs
MRF5175
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MOTOROLA INC
Package Description
0.280 INCH, PLASTIC, M122, 4 PIN
POST/STUD MOUNT, O-CRPM-F4
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
Collector Current-Max (IC)
0.8 A
1 A
Collector-Base Capacitance-Max
10 pF
15 pF
Collector-Emitter Voltage-Max
25 V
33 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
10
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-PRPM-F4
O-CRPM-F4
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
4
Power Dissipation-Max (Abs)
12 W
Power Gain-Min (Gp)
11 dB
Compare MS1501 with alternatives
Compare MRF5175 with alternatives