MS1501
vs
TPV7025
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ADVANCED POWER TECHNOLOGY INC
MOTOROLA INC
Package Description
POST/STUD MOUNT, O-PRPM-F4
FLANGE MOUNT, R-CDFM-F4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
Collector Current-Max (IC)
0.8 A
Collector-Base Capacitance-Max
10 pF
80 pF
Collector-Emitter Voltage-Max
25 V
28 V
Configuration
SINGLE
COMMON EMITTER, 2 ELEMENTS
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-PRPM-F4
R-CDFM-F4
Number of Elements
1
2
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
RECTANGULAR
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
6
Case Connection
EMITTER
DC Current Gain-Min (hFE)
10
Operating Temperature-Max
200 °C
Power Gain-Min (Gp)
9 dB
Compare TPV7025 with alternatives