MRF5175
vs
TPV7025
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MOTOROLA INC
RICHARDSON ELECTRONICS LTD
Package Description
POST/STUD MOUNT, O-CRPM-F4
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
Collector-Base Capacitance-Max
15 pF
Collector-Emitter Voltage-Max
33 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
10
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-CRPM-F4
Number of Elements
1
1
Number of Terminals
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
12 W
Power Gain-Min (Gp)
11 dB
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
FLAT
Terminal Position
RADIAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Base Number Matches
4
6
Compare MRF5175 with alternatives