MS14046-3 vs M39010/07A8R2KM feature comparison

MS14046-3 RCD Components Inc

Buy Now Datasheet

M39010/07A8R2KM API Delevan

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RCD COMPONENTS INC API DELEVAN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
DC Resistance 0.6 Ω 0.6 Ω
Inductance-Nom (L) 8.2 µH 8.2 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.6 mm 0.635 mm
Lead Length 25.4 mm 36.53 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.94 mm 4.11 mm
Package Length 9.53 mm 10.41 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.36 A 0.245 A
Reference Standard MS14046 MIL-PRF-39010/07
Self Resonance Frequency 50 MHz 50 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish MATTE TIN/TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 10% 10%
Base Number Matches 4 2
Pbfree Code No
Rohs Code No
Core Material IRON
JESD-609 Code e0
Packing Method TR, 14 INCH

Compare MS14046-3 with alternatives

Compare M39010/07A8R2KM with alternatives