MRF842 vs MS1451 feature comparison

MRF842 Motorola Semiconductor Products

Buy Now Datasheet

MS1451 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 7.6 A 2.5 A
Collector-Base Capacitance-Max 65 pF 25 pF
Collector-Emitter Voltage-Max 16 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6 R-CDFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 150 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 80 W
Power Dissipation-Max (Abs) 80 W 29 W
Power Gain-Min (Gp) 6 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 4 2
Package Description FLANGE MOUNT, R-CDFM-F6
Pin Count 6
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MRF842 with alternatives

Compare MS1451 with alternatives