MRF842 vs TP3015 feature comparison

MRF842 Motorola Semiconductor Products

Buy Now Datasheet

TP3015 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 7.6 A 6 A
Collector-Base Capacitance-Max 65 pF
Collector-Emitter Voltage-Max 16 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 10 15
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6
Number of Elements 1
Number of Terminals 6
Operating Temperature-Max 150 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 80 W
Power Dissipation-Max (Abs) 80 W 70 W
Power Gain-Min (Gp) 6 dB
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 4 3
Package Description ,

Compare MRF842 with alternatives