MS1451 vs TP3015 feature comparison

MS1451 Microsemi Corporation

Buy Now Datasheet

TP3015 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description FLANGE MOUNT, R-CDFM-F6 ,
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99
Collector Current-Max (IC) 2.5 A 6 A
Collector-Base Capacitance-Max 25 pF
Configuration SINGLE Single
DC Current Gain-Min (hFE) 20 15
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6
JESD-609 Code e0
Number of Elements 1
Number of Terminals 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 29 W 70 W
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 2 3

Compare MS1451 with alternatives