MRF2628 vs TP9380 feature comparison

MRF2628 Motorola Mobility LLC

Buy Now Datasheet

TP9380 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description POST/STUD MOUNT, O-CRPM-F4 FLANGE MOUNT, O-CRFM-F4
Pin Count 4
Manufacturer Package Code CASE 244-04
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2.5 A 10 A
Collector-Base Capacitance-Max 60 pF 85 pF
Collector-Emitter Voltage-Max 18 V 35 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 20
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-CRPM-F4 O-CRFM-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 40 W 100 W
Power Gain-Min (Gp) 12 dB 10.3 dB
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.29.00.75
Additional Feature DIFFUSED BALLAST RESISTORS
Power Dissipation Ambient-Max 100 W

Compare MRF2628 with alternatives

Compare TP9380 with alternatives