MRF227 vs MRF237 feature comparison

MRF227 Motorola Semiconductor Products

Buy Now Datasheet

MRF237 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Collector Current-Max (IC) 0.6 A 1 A
Collector-Base Capacitance-Max 15 pF 20 pF
Collector-Emitter Voltage-Max 16 V 18 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 5
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 8 W 8 W
Power Gain-Min (Gp) 13.5 dB 12 dB
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Package Description CYLINDRICAL, O-MBCY-W3
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 8 W

Compare MRF227 with alternatives

Compare MRF237 with alternatives