MRF237 vs 2SC998 feature comparison

MRF237 Freescale Semiconductor

Buy Now Datasheet

2SC998 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TOSHIBA CORP
Package Description , CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 1 A 0.0004 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 5
Operating Temperature-Max 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 8 W
Surface Mount NO NO
Base Number Matches 4 1
ECCN Code EAR99
Collector-Base Capacitance-Max 10 pF
Collector-Emitter Voltage-Max 20 V
Highest Frequency Band VERY HIGH FREQUENCY BAND
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare 2SC998 with alternatives