MRF227 vs SD1444 feature comparison

MRF227 Motorola Semiconductor Products

Buy Now Datasheet

SD1444 STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC STMICROELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.6 A 0.4 A
Collector-Base Capacitance-Max 15 pF
Collector-Emitter Voltage-Max 16 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band VERY HIGH FREQUENCY BAND
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 8 W
Power Gain-Min (Gp) 13.5 dB
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 5 4
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 5 W

Compare MRF227 with alternatives