MRF1057T1 vs 2SC4470 feature comparison

MRF1057T1 Motorola Semiconductor Products

Buy Now Datasheet

2SC4470 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TOSHIBA CORP
Package Description PLASTIC, SC-70, 3 PIN SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.07 A 0.08 A
Collector-Emitter Voltage-Max 5 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 30
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12000 MHz 7000 MHz
Base Number Matches 3 1
Collector-Base Capacitance-Max 1.15 pF
Transistor Application AMPLIFIER

Compare MRF1057T1 with alternatives

Compare 2SC4470 with alternatives