MRF1057T1 vs 2N5651 feature comparison

MRF1057T1 Motorola Semiconductor Products

Buy Now Datasheet

2N5651 TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TYCO ELECTRONICS M/A-COM
Package Description PLASTIC, SC-70, 3 PIN CYLINDRICAL, O-MBCY-W4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.07 A 0.05 A
Collector-Emitter Voltage-Max 5 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JESD-30 Code R-PDSO-G3 O-MBCY-W4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12000 MHz 4500 MHz
Base Number Matches 3 2
Pin Count 4
HTS Code 8541.21.00.75
Power Dissipation Ambient-Max 0.4 W
Transistor Application AMPLIFIER

Compare MRF1057T1 with alternatives

Compare 2N5651 with alternatives