MRD750 vs S7136-10 feature comparison

MRD750 Motorola Mobility LLC

Buy Now Datasheet

S7136-10 Hamamatsu Photonics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC HAMAMATSU PHOTONICS KK
Reach Compliance Code unknown unknown
Additional Feature OPEN-COLLECTOR OUTPUT
Application GENERAL PURPOSE SWITCHING
Configuration SINGLE COMPLEX
Hysteresis Ratio-Nom 0.75 0.65
Infrared Range NO YES
JESD-609 Code e0
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 60 °C
Operating Temperature-Min -40 °C -25 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND RECTANGULAR
Size 1.14 mm
Supply Voltage-Min 3 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Samacsys Manufacturer Hamamatsu

Compare MRD750 with alternatives

Compare S7136-10 with alternatives