MR62-24SRY
vs
G6A-434P-ST20-US-DC24
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC TOKIN CORP
OMRON CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.41.00.20
Body Breadth
9.8 mm
10.1 mm
Body Height
11.4 mm
8.4 mm
Body Length or Diameter
20.2 mm
35.4 mm
Coil Current(DC)-Max
0.017 A
0.008 A
Coil Operate Voltage(DC)
16.8 V
16.8 V
Coil Power
400 mW
200 mW
Coil Release Voltage(DC)
1.3 V
2.4 V
Coil Resistance
1440 Ω
2880 Ω
Coil Voltage(DC)-Max
24 V
24 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
2A@250VAC
.6A@125VAC
Contact Current(AC)-Max
2 A
0.6 A
Contact Current(DC)-Max
2 A
1 A
Contact (DC) Max Rating R Load
2A@220VDC
1A@30VDC
Contact Voltage(AC)-Max
250 V
125 V
Contact Voltage(DC)-Max
220 V
30 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
1000000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
2.5 ms
7.5 ms
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
Physical Dimension
20.2mm X 9.8mm X 11.4mm
35.4mm X 10.1mm X 8.4mm
Reference Standard
CSA; UL
CSA; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Function
DPDT
4PDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
2 ms
5.5 ms
Sealing
SEALED TYPE
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Compare MR62-24SRY with alternatives
Compare G6A-434P-ST20-US-DC24 with alternatives