G6A-434P-ST20-US-DC24 vs DS2E-M-DC24V-R feature comparison

G6A-434P-ST20-US-DC24 OMRON Corporation

Buy Now Datasheet

DS2E-M-DC24V-R Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMRON CORP PANASONIC CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.49.00.50
Body Breadth 10.1 mm 9.9 mm
Body Height 8.4 mm 9.9 mm
Body Length or Diameter 35.4 mm 20 mm
Coil Current(DC)-Max 0.008 A 0.017 A
Coil Operate Voltage(DC) 16.8 V 16.8 V
Coil Power 200 mW 400 mW
Coil Release Voltage(DC) 2.4 V 2.4 V
Coil Resistance 2880 Ω 1440 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load .6A@125VAC 2A@250VAC
Contact Current(AC)-Max 0.6 A 2 A
Contact Current(DC)-Max 1 A 2 A
Contact (DC) Max Rating R Load 1A@30VDC 2A@220VDC
Contact Voltage(AC)-Max 125 V 250 V
Contact Voltage(DC)-Max 30 V 220 V
Contact/Output Supply Type AC/DC AC/DC
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 7.5 ms 3 ms
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 35.4mm X 10.1mm X 8.4mm 20mm x 9.9mm x 9.9mm
Reference Standard CSA; UL CSA; UL
Relay Action MOMENTARY MOMENTARY
Relay Function 4PDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5.5 ms 2 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Electrical Life 500000 Cycle(s)
Packing Method BOX

Compare G6A-434P-ST20-US-DC24 with alternatives

Compare DS2E-M-DC24V-R with alternatives