G6A-434P-ST20-US-DC24
vs
FBR244G024/02CP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OMRON CORP
FUJITSU SEMICONDUCTOR AMERICA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
Body Breadth
10.1 mm
Body Height
8.4 mm
Body Length or Diameter
35.4 mm
Coil Current(DC)-Max
0.008 A
Coil Operate Voltage(DC)
16.8 V
Coil Power
200 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
2880 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
.6A@125VAC
Contact Current(AC)-Max
0.6 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@30VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
7.5 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Physical Dimension
35.4mm X 10.1mm X 8.4mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5.5 ms
Surface Mount
NO
Termination Type
SOLDER
Base Number Matches
1
3
Compare G6A-434P-ST20-US-DC24 with alternatives