MQ1N5242BUR-1 vs 1N5242BUR-1 feature comparison

MQ1N5242BUR-1 Microsemi Corporation

Buy Now Datasheet

1N5242BUR-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0 e0
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 1 3
Package Description HERMETIC SEALED, GLASS, MLL34, MELF-2
Factory Lead Time 14 Weeks
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 20 mA

Compare MQ1N5242BUR-1 with alternatives

Compare 1N5242BUR-1 with alternatives