MQ1N5242BUR-1 vs 1N5242BUR-1E3 feature comparison

MQ1N5242BUR-1 Microsemi Corporation

Buy Now Datasheet

1N5242BUR-1E3 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0 e3
Terminal Finish TIN LEAD Matte Tin (Sn)
Base Number Matches 1 2
Package Description SOD-80, MELF-2
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 30 Ω
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 12 V
Reverse Current-Max 1 µA
Reverse Test Voltage 9.1 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max 9.24 mV/°C
Voltage Tol-Max 5%
Working Test Current 20 mA

Compare MQ1N5242BUR-1 with alternatives

Compare 1N5242BUR-1E3 with alternatives