MQ1N5242BUR-1 vs 1N5242BURTRE3 feature comparison

MQ1N5242BUR-1 Microsemi Corporation

Buy Now Datasheet

1N5242BURTRE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0
Terminal Finish TIN LEAD
Base Number Matches 1 1
Additional Feature TR, 7 INCH: 2000
Configuration SINGLE
Dynamic Impedance-Max 30 Ω
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 12 V
Surface Mount YES
Voltage Tol-Max 5%
Working Test Current 20 mA

Compare MQ1N5242BUR-1 with alternatives

Compare 1N5242BURTRE3 with alternatives