MPZ1608S471ATA00 vs MPZ1608S471ATD25 feature comparison

MPZ1608S471ATA00 TDK Corporation

Buy Now Datasheet

MPZ1608S471ATD25 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 15 Weeks 15 Weeks
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 470 OHM Ω 470 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 1 A 1 A
Terminal Finish TIN OVER NICKEL
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Additional Feature AEC-Q200

Compare MPZ1608S471ATA00 with alternatives

Compare MPZ1608S471ATD25 with alternatives