MPZ1608S471ATA00 vs FBMH1608HM471NT feature comparison

MPZ1608S471ATA00 TDK Corporation

Buy Now Datasheet

FBMH1608HM471NT TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TAIYO YUDEN CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 15 Weeks
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 470 OHM Ω 470 OHM Ω
Packing Method TR, 7 INCH TR
Rated Current 1 A 6 A
Terminal Finish TIN OVER NICKEL MATTE TIN OVER NICKEL
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Case Code 0603
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare MPZ1608S471ATA00 with alternatives

Compare FBMH1608HM471NT with alternatives