MPSS-06-14-T-70.00-SR
vs
PLZ6W6F300C2-15
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
TIN
GOLD (30) OVER NICKEL
Contact Finish Termination
Tin (Sn)
TIN LEAD (200)
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE
GLASS FILLED POLYESTER
JESD-609 Code
e3
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
SOLDER
Total Number of Contacts
6
6
Base Number Matches
1
1
Mating Information
MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code
94V-0
Compare MPSS-06-14-T-70.00-SR with alternatives
Compare PLZ6W6F300C2-15 with alternatives